
5530322004F | |
|---|---|
DigiKey Part Number | 5530322004F-ND |
Manufacturer | |
Manufacturer Product Number | 5530322004F |
Description | LED CBI 3MM 2X4 GRN DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 8) Diffused, Tinted 10V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 8) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High x 4 Wide | |
Current | 20mA | |
Millicandela Rating | 19mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 10V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | 112,55023 Kč | 19 583,74 Kč |
| Unit Price without VAT: | 112,55023 Kč |
|---|---|
| Unit Price with VAT: | 136,18578 Kč |

