
5523511F | |
|---|---|
DigiKey Part Number | 350-1839-ND |
Manufacturer | |
Manufacturer Product Number | 5523511F |
Description | LED CBI 5MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused 2.3V Green, 2.1V Red 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 2) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 8mcd Green, 5mcd Red | |
Viewing Angle | 65° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.3V Green, 2.1V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,72000 Kč | 102,72 Kč |
| 50 | 64,49720 Kč | 3 224,86 Kč |
| 100 | 60,65350 Kč | 6 065,35 Kč |
| 500 | 53,83116 Kč | 26 915,58 Kč |
| 1 000 | 51,61250 Kč | 51 612,50 Kč |
| 2 000 | 49,73589 Kč | 99 471,78 Kč |
| Unit Price without VAT: | 102,72000 Kč |
|---|---|
| Unit Price with VAT: | 124,29120 Kč |



