
5520232F | |
|---|---|
DigiKey Part Number | 350-3104-ND |
Manufacturer | |
Manufacturer Product Number | 5520232F |
Description | LED CBI 5MM BI-LVL GRN/YLW RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1 ), Yellow (x 1) Diffused 2.1V Green, 2V Yellow 25mA Green, 20mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1 ), Yellow (x 1) | |
Wavelength - Peak | 563nm, 583nm | |
Configuration | 2 High | |
Current | 25mA Green, 20mA Yellow | |
Millicandela Rating | 10mcd Green, 8mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V Green, 2V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 50 | 29,56260 Kč | 1 478,13 Kč |
| 100 | 27,50810 Kč | 2 750,81 Kč |
| 500 | 23,85134 Kč | 11 925,67 Kč |
| 1 000 | 22,65906 Kč | 22 659,06 Kč |
| 2 000 | 21,64898 Kč | 43 297,96 Kč |
| 5 000 | 20,54821 Kč | 102 741,05 Kč |
| 10 000 | 19,86339 Kč | 198 633,90 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |


