
5513513F | |
---|---|
DigiKey Part Number | 350-5513513F-ND |
Manufacturer | |
Manufacturer Product Number | 5513513F |
Description | LED CBI 3MM GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 2.1V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 630nm | |
Configuration | Single | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 19mcd Green, 19mcd Red | |
Viewing Angle | 75° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,12000 Kč | 28,12 Kč |
10 | 19,91300 Kč | 199,13 Kč |
100 | 14,90180 Kč | 1 490,18 Kč |
500 | 12,67838 Kč | 6 339,19 Kč |
1 000 | 11,95142 Kč | 11 951,42 Kč |
2 000 | 11,33486 Kč | 22 669,72 Kč |
5 000 | 10,66204 Kč | 53 310,20 Kč |
10 000 | 10,24311 Kč | 102 431,10 Kč |
Unit Price without VAT: | 28,12000 Kč |
---|---|
Unit Price with VAT: | 34,02520 Kč |