
5511109F | |
|---|---|
DigiKey Part Number | 350-1677-ND |
Manufacturer | |
Manufacturer Product Number | 5511109F |
Description | LED CBI 3MM RED RA PCMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 2mA Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Dialight | Millicandela Rating 1.6mcd |
Series | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Voltage Rating 1.7V |
Color Red | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 635nm | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 100 | 17,32960 Kč | 1 732,96 Kč |
| 500 | 14,80988 Kč | 7 404,94 Kč |
| 1 000 | 13,98719 Kč | 13 987,19 Kč |
| 2 000 | 13,28974 Kč | 26 579,48 Kč |
| 5 000 | 12,52875 Kč | 62 643,75 Kč |
| 10 000 | 12,05495 Kč | 120 549,50 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


