
5510707F | |
|---|---|
DigiKey Part Number | 350-1815-ND |
Manufacturer | |
Manufacturer Product Number | 5510707F |
Description | LED CBI 3MM YELLOW 5V RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 5V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 12.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,16400 Kč | 261,64 Kč |
| 100 | 19,82000 Kč | 1 982,00 Kč |
| 500 | 17,01132 Kč | 8 505,66 Kč |
| 1 000 | 16,09434 Kč | 16 094,34 Kč |
| 2 000 | 15,31710 Kč | 30 634,20 Kč |
| 5 000 | 14,46960 Kč | 72 348,00 Kč |
| 10 000 | 13,94208 Kč | 139 420,80 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



