Similar

5510404F | |
|---|---|
DigiKey Part Number | 5510404F-ND |
Manufacturer | |
Manufacturer Product Number | 5510404F |
Description | LED CBI 3MM RED HI EFF RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 100 | 14,75110 Kč | 1 475,11 Kč |
| 500 | 12,54210 Kč | 6 271,05 Kč |
| 1 000 | 11,81977 Kč | 11 819,77 Kč |
| 2 000 | 11,20748 Kč | 22 414,96 Kč |
| 5 000 | 10,53919 Kč | 52 695,95 Kč |
| 10 000 | 10,12297 Kč | 101 229,70 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


