


5510403F | |
|---|---|
DigiKey Part Number | 350-2359-ND |
Manufacturer | |
Manufacturer Product Number | 5510403F |
Description | LED CBI 3MM RED DIFF .250 RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 19,78700 Kč | 197,87 Kč |
| 100 | 14,78760 Kč | 1 478,76 Kč |
| 500 | 12,57316 Kč | 6 286,58 Kč |
| 1 000 | 11,84905 Kč | 11 849,05 Kč |
| 2 000 | 11,23523 Kč | 22 470,46 Kč |
| 5 000 | 10,56529 Kč | 52 826,45 Kč |
| 10 000 | 10,14804 Kč | 101 480,40 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |


