
5510309F | |
|---|---|
DigiKey Part Number | 350-1667-ND |
Manufacturer | |
Manufacturer Product Number | 5510309F |
Description | LED CBI 3MM YELLOW HI EFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5510309F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 6.3mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 100 | 15,83460 Kč | 1 583,46 Kč |
| 500 | 13,49458 Kč | 6 747,29 Kč |
| 1 000 | 12,72941 Kč | 12 729,41 Kč |
| 2 000 | 12,08089 Kč | 24 161,78 Kč |
| 5 000 | 11,37327 Kč | 56 866,35 Kč |
| 10 000 | 10,93261 Kč | 109 326,10 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |










