550-0704,F, 550-2204, F, 550-5204, F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505204F

DigiKey Part Number
350-1649-ND
Manufacturer
Manufacturer Product Number
5505204F
Description
LED CBI 5MM GRN TH PC MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
563nm
Configuration
Single
Current
20mA
Millicandela Rating
34mcd
Viewing Angle
50°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,68000 Kč37,68 Kč
1026,79700 Kč267,97 Kč
10020,31750 Kč2 031,75 Kč
50017,45172 Kč8 725,86 Kč
1 00016,51562 Kč16 515,62 Kč
2 00015,72246 Kč31 444,92 Kč
5 00014,85747 Kč74 287,35 Kč
10 00014,31916 Kč143 191,60 Kč
Manufacturers Standard Package
Unit Price without VAT:37,68000 Kč
Unit Price with VAT:45,59280 Kč