
5505104F | |
|---|---|
DigiKey Part Number | 350-1646-ND |
Manufacturer | |
Manufacturer Product Number | 5505104F |
Description | LED CBI 5MM RED VERT PCMNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 34mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 26,79700 Kč | 267,97 Kč |
| 100 | 20,31750 Kč | 2 031,75 Kč |
| 500 | 17,45172 Kč | 8 725,86 Kč |
| 1 000 | 16,51562 Kč | 16 515,62 Kč |
| 2 000 | 15,72246 Kč | 31 444,92 Kč |
| 5 000 | 14,85747 Kč | 74 287,35 Kč |
| 10 000 | 14,31916 Kč | 143 191,60 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |


