LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.3V Green, 2.1V Red 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5503509F

DigiKey Part Number
350-1644-ND
Manufacturer
Manufacturer Product Number
5503509F
Description
LED CBI 5MM GRN/RED RA PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.3V Green, 2.1V Red 10mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
8mcd Green, 5mcd Red
Series
Viewing Angle
65°
Packaging
Bulk
Lens Type
Clear
Part Status
Active
Voltage Rating
2.3V Green, 2.1V Red
Color
Green, Red
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm, 635nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 497
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1044,85200 Kč448,52 Kč
10034,81890 Kč3 481,89 Kč
50030,40804 Kč15 204,02 Kč
1 00028,97178 Kč28 971,78 Kč
2 00027,75579 Kč55 511,58 Kč
5 00026,43073 Kč132 153,65 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč