
5503007F | |
|---|---|
DigiKey Part Number | 350-1643-ND |
Manufacturer | |
Manufacturer Product Number | 5503007F |
Description | LED CBI 5MM GREEN/RED RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 1.8V Red 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 660nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 40mcd Green, 90mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 1.8V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 34,45800 Kč | 344,58 Kč |
| 100 | 26,43230 Kč | 2 643,23 Kč |
| 500 | 22,89076 Kč | 11 445,38 Kč |
| 1 000 | 21,73629 Kč | 21 736,29 Kč |
| 2 000 | 20,75831 Kč | 41 516,62 Kč |
| 5 000 | 19,69239 Kč | 98 461,95 Kč |
| 10 000 | 19,02925 Kč | 190 292,50 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


