
5501207F | |
|---|---|
DigiKey Part Number | 350-1624-ND |
Manufacturer | |
Manufacturer Product Number | 5501207F |
Description | LED CBI 5MM YELLOW RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 1.9V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 1.8mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 23,07100 Kč | 230,71 Kč |
| 100 | 17,37260 Kč | 1 737,26 Kč |
| 500 | 14,84656 Kč | 7 423,28 Kč |
| 1 000 | 14,02183 Kč | 14 021,83 Kč |
| 2 000 | 13,32265 Kč | 26 645,30 Kč |
| 5 000 | 12,55978 Kč | 62 798,90 Kč |
| 10 000 | 12,08481 Kč | 120 848,10 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |



