
5501108010F | |
|---|---|
DigiKey Part Number | 5501108010F-ND |
Manufacturer | |
Manufacturer Product Number | 5501108010F |
Description | LED CBI 5MM RED DIFF LO CURR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.8V 2mA Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 15,97967 Kč | 17 577,64 Kč |
| Unit Price without VAT: | 15,97967 Kč |
|---|---|
| Unit Price with VAT: | 19,33540 Kč |

