Image for 5501107802F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501107802F

DigiKey Part Number
5501107802F-ND
Manufacturer
Manufacturer Product Number
5501107802F
Description
LED CBI 5MM RED DIFFUSED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Red Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 8059,86824 Kč17 812,17 Kč
Unit Price without VAT:9,86824 Kč
Unit Price with VAT:11,94057 Kč