
5501104F | |
|---|---|
DigiKey Part Number | 350-1618-ND |
Manufacturer | |
Manufacturer Product Number | 5501104F |
Description | LED CBI 5MM RED LOW CUR PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 24,42100 Kč | 244,21 Kč |
| 100 | 18,42780 Kč | 1 842,78 Kč |
| 500 | 15,78084 Kč | 7 890,42 Kč |
| 1 000 | 14,91614 Kč | 14 916,14 Kč |
| 2 000 | 14,18310 Kč | 28 366,20 Kč |
| 5 000 | 13,38366 Kč | 66 918,30 Kč |
| 10 000 | 12,88586 Kč | 128 858,60 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


