Image for 5501104803F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501104803F

DigiKey Part Number
5501104803F-ND
Manufacturer
Manufacturer Product Number
5501104803F
Description
LED CBI 5MM SGL RED LOW CURR TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Voltage Rating
-
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30556,01302 Kč17 083,97 Kč
Unit Price without VAT:56,01302 Kč
Unit Price with VAT:67,77575 Kč