Image for 5501104802F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501104802F

DigiKey Part Number
5501104802F-ND
Manufacturer
Manufacturer Product Number
5501104802F
Description
LED CBI 5MM SGL RED LOW CURR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Voltage Rating
-
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
31055,11297 Kč17 085,02 Kč
Unit Price without VAT:55,11297 Kč
Unit Price with VAT:66,68669 Kč