
5500507F | |
|---|---|
DigiKey Part Number | 350-1610-ND |
Manufacturer | |
Manufacturer Product Number | 5500507F |
Description | LED CBI 5MM RED RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 5V 13mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 655nm | |
Configuration | Single | |
Current | 13mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 100 | 16,90970 Kč | 1 690,97 Kč |
| 500 | 14,44032 Kč | 7 220,16 Kč |
| 1 000 | 13,63358 Kč | 13 633,58 Kč |
| 2 000 | 12,94957 Kč | 25 899,14 Kč |
| 5 000 | 12,20349 Kč | 61 017,45 Kč |
| 10 000 | 11,73900 Kč | 117 390,00 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

