
5500307F | |
|---|---|
DigiKey Part Number | 350-1603-ND |
Manufacturer | |
Manufacturer Product Number | 5500307F |
Description | LED CBI 5MM YELLOW RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5500307F Models |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 12.3mcd |
Series | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Voltage Rating 2.1V |
Color Yellow | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 585nm | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 15,39100 Kč | 153,91 Kč |
| 100 | 11,38920 Kč | 1 138,92 Kč |
| 500 | 9,60480 Kč | 4 802,40 Kč |
| 1 000 | 9,02126 Kč | 9 021,26 Kč |
| 2 000 | 8,52573 Kč | 17 051,46 Kč |
| 5 000 | 7,98470 Kč | 39 923,50 Kč |
| 10 000 | 7,64761 Kč | 76 476,10 Kč |
| 25 000 | 7,28034 Kč | 182 008,50 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |



