White LED Indication - Discrete 3.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219949F

DigiKey Part Number
350-5219949F-ND
Manufacturer
Manufacturer Product Number
5219949F
Description
5MM WHITE LED, HIGH INTENSITY, W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.59mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
7.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 672
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,65600 Kč66,56 Kč
1004,76020 Kč476,02 Kč
5003,90394 Kč1 951,97 Kč
1 0003,62153 Kč3 621,53 Kč
2 0003,38121 Kč6 762,42 Kč
5 0003,11816 Kč15 590,80 Kč
10 0002,95392 Kč29 539,20 Kč
25 0002,77464 Kč69 366,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč