
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case Radial |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 4.75mm Dia |
Millicandela Rating | Height (Max) 8.21mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 4.75mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 14,51500 Kč | 145,15 Kč |
| 100 | 10,70510 Kč | 1 070,51 Kč |
| 500 | 9,01000 Kč | 4 505,00 Kč |
| 1 000 | 8,45524 Kč | 8 455,24 Kč |
| 2 000 | 7,98432 Kč | 15 968,64 Kč |
| 5 000 | 7,47002 Kč | 37 350,10 Kč |
| 10 000 | 7,14952 Kč | 71 495,20 Kč |
| 25 000 | 6,80030 Kč | 170 007,50 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |


