Red 638nm LED Indication - Discrete 2.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219636F

DigiKey Part Number
350-2697-ND
Manufacturer
Manufacturer Product Number
5219636F
Description
LED RED DIFFUSED 3MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 638nm LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.4V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
660nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
5.86mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 081
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1018,66700 Kč186,67 Kč
10013,93010 Kč1 393,01 Kč
50011,82272 Kč5 911,36 Kč
1 00011,13356 Kč11 133,56 Kč
2 00010,54887 Kč21 097,74 Kč
5 0009,91080 Kč49 554,00 Kč
10 0009,51342 Kč95 134,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč