
Category | Lens Size 4.83mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 24° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.81mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 11,61700 Kč | 116,17 Kč |
| 100 | 8,48610 Kč | 848,61 Kč |
| 500 | 7,08878 Kč | 3 544,39 Kč |
| 1 000 | 6,63101 Kč | 6 631,01 Kč |
| 2 000 | 6,24195 Kč | 12 483,90 Kč |
| 5 000 | 5,81689 Kč | 29 084,45 Kč |
| 10 000 | 5,55190 Kč | 55 519,00 Kč |
| 25 000 | 5,26299 Kč | 131 574,75 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |

