
5219450F | |
|---|---|
DigiKey Part Number | 350-1559-ND |
Manufacturer | |
Manufacturer Product Number | 5219450F |
Description | LED GREEN/RED DIFFUSED 5MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.3V Green, 2.1V Red Radial - 3 Leads |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 4.83mm Dia |
Series | Voltage - Forward (Vf) (Typ) 2.3V Green, 2.1V Red |
Packaging Bulk | Current - Test 10mA Green, 10mA Red |
Part Status Active | Viewing Angle 65° |
Color | Mounting Type |
Configuration Common Cathode | Wavelength - Peak 565nm Green, 635nm Red |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,01400 Kč | 310,14 Kč |
| 100 | 23,66680 Kč | 2 366,68 Kč |
| 500 | 20,42728 Kč | 10 213,64 Kč |
| 1 000 | 19,37024 Kč | 19 370,24 Kč |
| 2 000 | 18,47446 Kč | 36 948,92 Kč |
| 5 000 | 17,49810 Kč | 87 490,50 Kč |
| 10 000 | 16,89048 Kč | 168 904,80 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |


