
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,00000 Kč | 15,00 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 100 | 7,59050 Kč | 759,05 Kč |
| 500 | 6,31774 Kč | 3 158,87 Kč |
| 1 000 | 5,90051 Kč | 5 900,51 Kč |
| 2 000 | 5,54609 Kč | 11 092,18 Kč |
| 5 000 | 5,15851 Kč | 25 792,55 Kč |
| 10 000 | 4,91678 Kč | 49 167,80 Kč |
| 25 000 | 4,65322 Kč | 116 330,50 Kč |
| Unit Price without VAT: | 15,00000 Kč |
|---|---|
| Unit Price with VAT: | 18,15000 Kč |


