
51513630500F | |
|---|---|
DigiKey Part Number | 350-4422-ND |
Manufacturer | |
Manufacturer Product Number | 51513630500F |
Description | 5MM PANEL MOUNT RIGHT ANGLE DOME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513630500F Models |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.00mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 50 | 13,32960 Kč | 666,48 Kč |
| 100 | 12,26910 Kč | 1 226,91 Kč |
| 500 | 10,37008 Kč | 5 185,04 Kč |
| 1 000 | 9,74874 Kč | 9 748,74 Kč |
| 2 000 | 9,22148 Kč | 18 442,96 Kč |
| 5 000 | 8,64597 Kč | 43 229,85 Kč |
| 10 000 | 8,28737 Kč | 82 873,70 Kč |
| 25 000 | 7,89676 Kč | 197 419,00 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



