
51513630350F | |
|---|---|
DigiKey Part Number | 350-4420-ND |
Manufacturer | |
Manufacturer Product Number | 51513630350F |
Description | 5MM PANEL MOUNT RIGHT ANGLE DOME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513630350F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 50 | 12,81300 Kč | 640,65 Kč |
| 100 | 11,78830 Kč | 1 178,83 Kč |
| 500 | 9,95096 Kč | 4 975,48 Kč |
| 1 000 | 9,34957 Kč | 9 349,57 Kč |
| 2 000 | 8,83943 Kč | 17 678,86 Kč |
| 5 000 | 8,28228 Kč | 41 411,40 Kč |
| 10 000 | 7,93519 Kč | 79 351,90 Kč |
| 25 000 | 7,55702 Kč | 188 925,50 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

