Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513620500F

DigiKey Part Number
350-4411-ND
Manufacturer
Manufacturer Product Number
51513620500F
Description
5MM PANEL MOUNT RIGHT ANGLE CONV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Color
Clear, Diffused
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Right Angle
Lens Style
Round with Convex Top
Lens Size
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 975
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
5013,32960 Kč666,48 Kč
10012,26910 Kč1 226,91 Kč
50010,37008 Kč5 185,04 Kč
1 0009,74874 Kč9 748,74 Kč
2 0009,22148 Kč18 442,96 Kč
5 0008,64597 Kč43 229,85 Kč
10 0008,28737 Kč82 873,70 Kč
25 0007,89676 Kč197 419,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč