Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513610900F

DigiKey Part Number
350-4404-ND
Manufacturer
Manufacturer Product Number
51513610900F
Description
5MM PANEL MOUNT RIGHT ANGLE FLAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
51513610900F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Color
Clear, Diffused
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Right Angle
Lens Style
Round with Flat Top
Lens Size
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
5014,38560 Kč719,28 Kč
10013,25520 Kč1 325,52 Kč
50011,23018 Kč5 615,09 Kč
1 00010,56815 Kč10 568,15 Kč
2 00010,00644 Kč20 012,88 Kč
5 0009,39335 Kč46 966,75 Kč
10 0009,01142 Kč90 114,20 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč