
51513610750F | |
|---|---|
DigiKey Part Number | 350-4402-ND |
Manufacturer | |
Manufacturer Product Number | 51513610750F |
Description | 5MM PANEL MOUNT RIGHT ANGLE FLAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 51513610750F Models |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 5.00mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 50 | 13,74800 Kč | 687,40 Kč |
| 100 | 12,65930 Kč | 1 265,93 Kč |
| 500 | 10,71388 Kč | 5 356,94 Kč |
| 1 000 | 10,07717 Kč | 10 077,17 Kč |
| 2 000 | 9,53701 Kč | 19 074,02 Kč |
| 5 000 | 8,94738 Kč | 44 736,90 Kč |
| 10 000 | 8,58008 Kč | 85 800,80 Kč |
| 25 000 | 8,17989 Kč | 204 497,25 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |


