Light Pipe Single Clear Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513060460F

DigiKey Part Number
350-51513060460F-ND
Manufacturer
Manufacturer Product Number
51513060460F
Description
3MM PMLP DOMED REVMT WC .460"L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.00mm
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1012,49200 Kč124,92 Kč
1009,15140 Kč915,14 Kč
5007,66398 Kč3 831,99 Kč
1 0007,17617 Kč7 176,17 Kč
2 0006,76229 Kč13 524,58 Kč
5 0006,30996 Kč31 549,80 Kč
10 0006,02801 Kč60 280,10 Kč
25 0005,72068 Kč143 017,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč