Light Pipe Single Clear Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513060350F

DigiKey Part Number
350-51513060350F-ND
Manufacturer
Manufacturer Product Number
51513060350F
Description
3MM PMLP DOMED REVMT WC .350"L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.00mm
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,52000 Kč17,52 Kč
1012,22100 Kč122,21 Kč
1008,94490 Kč894,49 Kč
5007,48462 Kč3 742,31 Kč
1 0007,00641 Kč7 006,41 Kč
2 0006,60014 Kč13 200,28 Kč
5 0006,15621 Kč30 781,05 Kč
10 0005,87950 Kč58 795,00 Kč
25 0005,57786 Kč139 446,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,52000 Kč
Unit Price with VAT:21,19920 Kč