Light Pipe Single Clear Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513060250F

DigiKey Part Number
350-51513060250F-ND
Manufacturer
Manufacturer Product Number
51513060250F
Description
3MM PMLP DOMED REVMT WC .250"L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.00mm
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 508
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1011,92900 Kč119,29 Kč
1008,73640 Kč873,64 Kč
5007,30526 Kč3 652,63 Kč
1 0006,83602 Kč6 836,02 Kč
2 0006,43757 Kč12 875,14 Kč
5 0006,00217 Kč30 010,85 Kč
10 0005,73076 Kč57 307,60 Kč
25 0005,43488 Kč135 872,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč