
51513050500F | |
|---|---|
DigiKey Part Number | 350-51513050500F-ND |
Manufacturer | |
Manufacturer Product Number | 51513050500F |
Description | 3MM PMLP DOMED REVMT DIFF .500"L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear, Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 12,49200 Kč | 124,92 Kč |
| 100 | 9,15140 Kč | 915,14 Kč |
| 500 | 7,66398 Kč | 3 831,99 Kč |
| 1 000 | 7,17617 Kč | 7 176,17 Kč |
| 2 000 | 6,76229 Kč | 13 524,58 Kč |
| 5 000 | 6,30996 Kč | 31 549,80 Kč |
| 10 000 | 6,02801 Kč | 60 280,10 Kč |
| 25 000 | 5,72068 Kč | 143 017,00 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |

