
51513050375F | |
|---|---|
DigiKey Part Number | 350-51513050375F-ND |
Manufacturer | |
Manufacturer Product Number | 51513050375F |
Description | 3MM PMLP DOMED REVMT DIFF .375"L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear, Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 100 | 8,94490 Kč | 894,49 Kč |
| 500 | 7,48462 Kč | 3 742,31 Kč |
| 1 000 | 7,00641 Kč | 7 006,41 Kč |
| 2 000 | 6,60014 Kč | 13 200,28 Kč |
| 5 000 | 6,15621 Kč | 30 781,05 Kč |
| 10 000 | 5,87950 Kč | 58 795,00 Kč |
| 25 000 | 5,57786 Kč | 139 446,50 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |

