
51513050250F | |
|---|---|
DigiKey Part Number | 350-51513050250F-ND |
Manufacturer | |
Manufacturer Product Number | 51513050250F |
Description | 3MM PMLP DOMED REVMT DIFF .250"L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear, Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 11,92900 Kč | 119,29 Kč |
| 100 | 8,73640 Kč | 873,64 Kč |
| 500 | 7,30526 Kč | 3 652,63 Kč |
| 1 000 | 6,83602 Kč | 6 836,02 Kč |
| 2 000 | 6,43757 Kč | 12 875,14 Kč |
| 5 000 | 6,00217 Kč | 30 010,85 Kč |
| 10 000 | 5,73076 Kč | 57 307,60 Kč |
| 25 000 | 5,43488 Kč | 135 872,00 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

