
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,91000 Kč | 17,91 Kč |
| 10 | 12,47700 Kč | 124,77 Kč |
| 100 | 9,14020 Kč | 914,02 Kč |
| 500 | 7,65460 Kč | 3 827,30 Kč |
| 1 000 | 7,16739 Kč | 7 167,39 Kč |
| 2 000 | 6,75403 Kč | 13 508,06 Kč |
| 5 000 | 6,30224 Kč | 31 511,20 Kč |
| 10 000 | 6,02064 Kč | 60 206,40 Kč |
| 25 000 | 5,71369 Kč | 142 842,25 Kč |
| Unit Price without VAT: | 17,91000 Kč |
|---|---|
| Unit Price with VAT: | 21,67110 Kč |



