Light Pipe Single Clear Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513040375F

DigiKey Part Number
350-51513040375F-ND
Manufacturer
Manufacturer Product Number
51513040375F
Description
3MM PMLP FLAT REVMT WC .375"L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3.00mm
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 542
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
1011,05300 Kč110,53 Kč
1008,06480 Kč806,48 Kč
5006,72674 Kč3 363,37 Kč
1 0006,28772 Kč6 287,72 Kč
2 0005,91473 Kč11 829,46 Kč
5 0005,50710 Kč27 535,50 Kč
10 0005,25294 Kč52 529,40 Kč
25 0004,97586 Kč124 396,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč