
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 11,05300 Kč | 110,53 Kč |
| 100 | 8,06480 Kč | 806,48 Kč |
| 500 | 6,72674 Kč | 3 363,37 Kč |
| 1 000 | 6,28772 Kč | 6 287,72 Kč |
| 2 000 | 5,91473 Kč | 11 829,46 Kč |
| 5 000 | 5,50710 Kč | 27 535,50 Kč |
| 10 000 | 5,25294 Kč | 52 529,40 Kč |
| 25 000 | 4,97586 Kč | 124 396,50 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |



