Light Pipe Single Clear Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513040188F

DigiKey Part Number
350-51513040188F-ND
Manufacturer
Manufacturer Product Number
51513040188F
Description
3MM PMLP FLAT REVMT WC .188"L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3.00mm
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 090
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,12900 Kč111,29 Kč
1008,11990 Kč811,99 Kč
5006,77270 Kč3 386,35 Kč
1 0006,33069 Kč6 330,69 Kč
2 0005,95514 Kč11 910,28 Kč
5 0005,54473 Kč27 723,65 Kč
10 0005,28883 Kč52 888,30 Kč
25 0005,00986 Kč125 246,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč