Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513031200F

DigiKey Part Number
350-3756-ND
Manufacturer
Manufacturer Product Number
51513031200F
Description
LIGHTPIPE PNL MT DOME 1.200"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.30mm
Color
Clear, Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 449
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
5013,96780 Kč698,39 Kč
10012,86550 Kč1 286,55 Kč
50010,89124 Kč5 445,62 Kč
1 00010,24513 Kč10 245,13 Kč
2 0009,69719 Kč19 394,38 Kč
5 0009,09902 Kč45 495,10 Kč
10 0008,72635 Kč87 263,50 Kč
25 0008,32042 Kč208 010,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč