
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,29000 Kč | 22,29 Kč |
50 | 12,58540 Kč | 629,27 Kč |
100 | 11,57310 Kč | 1 157,31 Kč |
500 | 9,76718 Kč | 4 883,59 Kč |
1 000 | 9,17562 Kč | 9 175,62 Kč |
2 000 | 8,67372 Kč | 17 347,44 Kč |
5 000 | 8,12566 Kč | 40 628,30 Kč |
10 000 | 7,78419 Kč | 77 841,90 Kč |
25 000 | 7,41216 Kč | 185 304,00 Kč |
Unit Price without VAT: | 22,29000 Kč |
---|---|
Unit Price with VAT: | 26,97090 Kč |