
51513020350F | |
|---|---|
DigiKey Part Number | 350-3736-ND |
Manufacturer | |
Manufacturer Product Number | 51513020350F |
Description | LIGHTPIPE PNL MT CONVEX 0.350" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Convex Top |
Part Status Active | Lens Size 3.30mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 50 | 12,68700 Kč | 634,35 Kč |
| 100 | 11,66650 Kč | 1 166,65 Kč |
| 500 | 9,84596 Kč | 4 922,98 Kč |
| 1 000 | 9,24962 Kč | 9 249,62 Kč |
| 2 000 | 8,74367 Kč | 17 487,34 Kč |
| 5 000 | 8,19119 Kč | 40 955,95 Kč |
| 10 000 | 7,84697 Kč | 78 469,70 Kč |
| 25 000 | 7,47194 Kč | 186 798,50 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



