
51513010900F | |
|---|---|
DigiKey Part Number | 350-3730-ND |
Manufacturer | |
Manufacturer Product Number | 51513010900F |
Description | LIGHTPIPE PNL MT FLAT 0.900" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 50 | 13,15740 Kč | 657,87 Kč |
| 100 | 12,10950 Kč | 1 210,95 Kč |
| 500 | 10,23064 Kč | 5 115,32 Kč |
| 1 000 | 9,61582 Kč | 9 615,82 Kč |
| 2 000 | 9,09424 Kč | 18 188,48 Kč |
| 5 000 | 8,52485 Kč | 42 624,25 Kč |
| 10 000 | 8,17011 Kč | 81 701,10 Kč |
| 25 000 | 7,78357 Kč | 194 589,25 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


