
51513010750F | |
|---|---|
DigiKey Part Number | 350-51513010750F-ND |
Manufacturer | |
Manufacturer Product Number | 51513010750F |
Description | LIGHTPIPE PNL MT FLAT 0.750" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,79000 Kč | 22,79 Kč |
| 50 | 12,86500 Kč | 643,25 Kč |
| 100 | 11,84050 Kč | 1 184,05 Kč |
| 500 | 10,00336 Kč | 5 001,68 Kč |
| 1 000 | 9,40220 Kč | 9 402,20 Kč |
| 2 000 | 8,89220 Kč | 17 784,40 Kč |
| 5 000 | 8,33546 Kč | 41 677,30 Kč |
| 10 000 | 7,98860 Kč | 79 886,00 Kč |
| 25 000 | 7,61065 Kč | 190 266,25 Kč |
| Unit Price without VAT: | 22,79000 Kč |
|---|---|
| Unit Price with VAT: | 27,57590 Kč |



