Light Pipe Single Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51512540319F

DigiKey Part Number
350-51512540319F-ND
Manufacturer
Manufacturer Product Number
51512540319F
Description
3MM RT ANGLE LP .400" CENTERLINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Packaging
Bulk
Mounting Type
Board Mount, Press Fit, Right Angle
Part Status
Active
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 707
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
2524,97640 Kč624,41 Kč
10021,34980 Kč2 134,98 Kč
50018,37078 Kč9 185,39 Kč
1 00017,39891 Kč17 398,91 Kč
2 00016,57512 Kč33 150,24 Kč
5 00015,67695 Kč78 384,75 Kč
10 00015,11790 Kč151 179,00 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč