


51512521181F | |
|---|---|
DigiKey Part Number | 350-51512521181F-ND |
Manufacturer | |
Manufacturer Product Number | 51512521181F |
Description | 3MM RT ANGLE LP .300" CENTERLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Dialight | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 25 | 25,86080 Kč | 646,52 Kč |
| 100 | 22,11930 Kč | 2 211,93 Kč |
| 500 | 19,05526 Kč | 9 527,63 Kč |
| 1 000 | 18,05544 Kč | 18 055,44 Kč |
| 2 000 | 17,20798 Kč | 34 415,96 Kč |
| 5 000 | 16,28402 Kč | 81 420,10 Kč |
| 10 000 | 15,70897 Kč | 157 089,70 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |

