


51512520590F | |
|---|---|
DigiKey Part Number | 350-51512520590F-ND |
Manufacturer | |
Manufacturer Product Number | 51512520590F |
Description | 3MM RT ANGLE LP .300" CENTERLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Dialight | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 25 | 24,97640 Kč | 624,41 Kč |
| 100 | 21,34980 Kč | 2 134,98 Kč |
| 500 | 18,37078 Kč | 9 185,39 Kč |
| 1 000 | 17,39891 Kč | 17 398,91 Kč |
| 2 000 | 16,57512 Kč | 33 150,24 Kč |
| 5 000 | 15,67695 Kč | 78 384,75 Kč |
| 10 000 | 15,11790 Kč | 151 179,00 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

